TE Connectivity / AMP 4-2176216-9

Fixed Resistor, Thin Film, 0.063W, 27000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2176216-9.

element14 APAC

Datasheet4 pages1 year ago
Datasheet6 pages11 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 4-2176216-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA-3YEB273V
Res Metal Film 0603 27K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityCPF0603B27KE1
Res Thin Film 0603 27K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
TE ConnectivityCPF0603B28K7E1
Res Thin Film 0603 28.7K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP8-1879224-4
Fixed Resistor, Thin Film, 0.063W, 26100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 28.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 27.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-2176216-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 27000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Precision Thin Film 0603 27k Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R
Avnet Japan
RES SMD 27K OHM 0.1% 1/16W 0603
Automotive Grade Thin Film Chip Resistor
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 27K Ω, .063 W
Res, Thin Film, Aec-Q200, 27K, 0603; Resistance:27Kohm; Resistance Tolerance:± 0.1%; Power Rating:62.5Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision Low Tcr; Voltage Rating:50V Rohs Compliant: Yes |Holsworthy Te Connectivity CPF-A-0603B27KE1
Special Order: CPF A 0603 27K 0.1% 25PPM 1K RL Resistance Value: 27K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 27K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0603B27KE1 | Internal Number: 4-2176216-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0603B27KE1