TE Connectivity / AMP 4-2176215-6

Fixed Resistor, Thin Film, 0.063W, 82000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2176215-6.

element14 APAC

Datasheet6 pages11 years ago

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-2176215-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA2AEB823X
Res Thin Film 0402 82K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402BRD0782KL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 82kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B82KE1
Res Thin Film 0402 82K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
PanasonicERA-2AEB753X
Res Thin Film 0402 75K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB8062X
Res Thin Film 0402 80.6K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0402B80K6E1
Res Thin Film 0402 80.6K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-2176215-6 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 82000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Resistor, THIN FILM, AEC-Q200, 82K, 0402; Res; Resistance:82kohm; Voltage Rating:25V; Resistor Case
RES SMD 82K OHM 0.1% 1/16W 0402
Special Order: CPF A 0402 82K 0.1% 25PPM 1K RL Resistance Value: 82K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 82K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0402B82KE1 | Internal Number: 4-2176215-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0402B82KE1