TE Connectivity / AMP 4-2176056-9

Res High Power Current Sense Thick Film 1206 1 Ohm 5% 1/2W ±200ppm/°C Molded Paper T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2176056-9.

IHS

Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 4-2176056-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC1206JR-071RL
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206JR-071RL
Res Thick Film 1206 1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Resistor Thick Film 1206 1 Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 1206 1 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-2176056-9 provided by its distributors.

Res High Power Current Sense Thick Film 1206 1 Ohm 5% 1/2W ±200ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD RLP73K 2B 1R0 5% 5K RL
RLP73K 2B 1R0 5% 5K RL Resistance Value: 1 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 Thick Film Resistor: Current Sense | 1 Ω Thick Film Current Sensing Resistor 5 % | Part Number: RLP73K2B1R0JTD | Internal Number: 4-2176056-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73K2B1R0JTD