TE Connectivity / AMP 4-1879663-8

Fixed Resistor, Thin Film, 0.25W, 332ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879663-8.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.72%

CAD Models

Download TE Connectivity / AMP 4-1879663-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityH8301RBYA
Fixed Resistor, Thin Film, 0.25W, 301ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879663-7
Fixed Resistor, Thin Film, 0.25W, 324ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879663-6
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 316Ohm 0.25W 1/4W
Stackpole ElectronicsRNF14FTD332R
Fixed Resistor, Metal Film, 0.25W, 332ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FBD332R
Fixed Resistor, Metal Film, 0.125W, 332ohm, 200V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT330R
Fixed Resistor, Carbon Film, 0.25W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B301RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 301OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B357RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 357OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.1W, 332ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 332ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.65W, 300ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 4-1879663-8 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 332ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
HOLCO SERIES AXIAL METAL FILM RESISTOR 332OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Axial FIXED RESISTOR Holco Holsworthy 0.098Diax0.283L 2.50mmx7.20mm 0.25W 1/4W 332Ohm ±15ppm/C
Through Hole Metal Film Resistor, H8 Series, 332 Ohm, 250 Mw, - 0.1%, 350 V, Axial Leaded |Te Connectivity Holsworthy H8332RBYA
RES, 332R, 0.10%, 250MW, AXIAL; Resistance: 332ohm; Product Range: H8 Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Film; Te
Special Order: H8 332R 0.1% 15PPM Resistance Value: 332 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 332 Ω Thin Film Precision Resistor .1 % | Part Number: H8332RBYA | Internal Number: 4-1879663-8 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H8332RBYA