TE Connectivity / AMP 4-1879355-4

Fixed Resistor, Metal Film, 3W, 270000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879355-4.

Newark

Datasheet6 pages12 years ago

Master Electronics

TE Connectivity

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+23.50%

CAD Models

Download TE Connectivity / AMP 4-1879355-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP4-1879351-8
Fixed Resistor, Metal Film, 1W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT270K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 270kOhm 0.5W 1/2W
Stackpole ElectronicsCF18JT270K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 270kOhm 0.125W 1/8W
TE ConnectivityCFR16J270K
Res General Purpose Thin Film 270k Ohm ±5% 1/4W -1200 to 0ppm/°C Carbon Film Ammo Pack
Stackpole ElectronicsCFM14JA270K
Res Carbon Film 270K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
TE Connectivity / AMP1622720-1
Fixed Resistor, Thin Film, 0.75W, 270000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879351-8
Fixed Resistor, Metal Film, 1W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879353-4
Fixed Resistor, Metal Film, 2W, 270000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ270K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 270kOhm 3W

Descriptions

Descriptions of TE Connectivity / AMP 4-1879355-4 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 270000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR03 5% 270K AMMO
Through-Hole Resistors, Power Resistor, 15 x 5 mm, 2 Termination, Ammo Packed, 5 %, Metal Film, Resistance Class 1kΩ – 1MΩ, 270K Ω, 3 W, Neohm RR
RR03 5% 270K AMMO Resistance Value: 270K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 270K Ω Metal Film Power Resistor 5 % | Part Number: RR03J270KTB | Internal Number: 4-1879355-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR03J270KTB