TE Connectivity / AMP 4-1879023-3

Ind High Frequency Chip Unshielded Wirewound 3.9uH 5% 7.9MHz 20Q-Factor 260mA 1008 T/R
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879023-3.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 4-1879023-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 3.9uH 5% 7.9MHz 20Q-Factor Ceramic 0.29A 3.6Ohm DCR 1210 T/R
General Purpose Inductor, 3.9uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 3.9uH 5% 7.9MHz 17Q-Factor Ceramic 0.26A 3.6Ohm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 3.9uH 5% 7.96MHz 50Q-Factor 330mA 900mOhm DCR 1812 T/R
Inductor General Purpose Chip Molded Wirewound 3.9uH 5% 7.96MHz 50Q-Factor Ferrite 0.33A 0.9Ohm DCR 1812 T/R
Ind RF Chip Wirewound 3.9uH 5% 7.96MHz 30Q-Factor Ferrite 250mA 1210 Blister Plastic T/R
General Purpose Inductor, 3.9uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 3.9uH 5% 7.96MHz 30Q-Factor Ferrite 180mA 2.1Ohm DCR 1008 T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-1879023-3 provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 3.9uH 5% 7.9MHz 20Q-Factor 260mA 1008 T/R
Avnet Japan
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 2.92 x 2.79 x 2.1 mm, 5 %, Inductance 3.9 µH, 260 mA, Sigma 3650
INDUCTOR, 3.9UH100MHZ, 1008, WIREWOUND; Inductance: 3.9µH; Product Range: 3650 Series; DC Current Rating: 260mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 3.6ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 100MHz; SVHC: No SVHC (27-Jun-2018)
3650 1008 3.9uH 5% 2K RL Inductance: 3.9 µH Inductor Type: High Frequency Current Rating (Max): 260 mA DC Resistance: 3.6 Ω Package Size Code: 1008 High Frequency & Rf Inductor | 3.9 µH High Frequency 260 mA 3.6 Ω | Part Number: 36502C3R9JTDG | Internal Number: 4-1879023-3 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36502C3R9JTDG