TE Connectivity / AMP 4-1879023-2

Inductor, High Frequency, Ind 3.3 Uh, Tol 5%, Cur-rtg 0.29 A, SMT, 1008
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879023-2.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 4-1879023-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 3.3uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Wirewound 3.3uH 5% 7.9MHz 22Q-Factor Ceramic 290mA 3.4Ohm DCR 1008 T/R
Ind Chip Wirewound 3uH 5% 7.9MHz 20Q-Factor Ceramic 300mA 1210 T/R
Inductor RF Chip Unshielded Wirewound 3.3uH 5% 7.96MHz 50Q-Factor 355mA 800mOhm DCR 1812 T/R
Inductor General Purpose Chip Molded Wirewound 3.3uH 5% 7.96MHz 50Q-Factor Ferrite 0.355A 0.8Ohm DCR 1812 T/R
Inductor General Purpose Unshielded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor 260mA 1210 T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-1879023-2 provided by its distributors.

INDUCTOR, HIGH FREQUENCY, IND 3.3 UH, TOL 5%, CUR-RTG 0.29 A, SMT, 1008
General Purpose Inductor, 3.3uH, 5%, 1 Element, SMD, 1008
7.9MHz 110MHz 290mA 290mA 22@25MHz 3.3¦ÌH 3.4¦¸ ¡À5% 1008 3.2mm*2.5mm*2.2mm
3650 1008 3.3Uh 5% 2K Rl/ Rel |Sigmainductors Te Connectivity 36502C3R3JTDG
3650Sigma Inductors 1008 (2520Metric) 0.126Lx0.098W 3.20mmx2.50mm 3.3muH
SMT 1008 wire-wound HF inductor,3300nH
RS APAC
RF Inductors - SMD 3650 1008 3.3uH 5% 2K RL
4-1879023-2, TE CONNECTIVITY/AMP BRAND
Special Order: 3650 1008 3.3uH 5% 2K RL Inductance: 3.3 µH Inductor Type: High Frequency Current Rating (Max): 290 mA DC Resistance: 3.4 Ω Package Size Code: 1008 High Frequency & Rf Inductor | 3.3 µH High Frequency 290 mA 3.4 Ω | Part Number: 36502C3R3JTDG | Internal Number: 4-1879023-2 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36502C3R3JTDG