TE Connectivity / AMP 4-1825139-2

Toggle Switch, DPDT, 120VAC, 5A, Pcb Rohs Compliant: Yes
$ 9.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1825139-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Newark

Sager Electronics

JRH Electronics

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-11-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-1825139-9
Switch Toggle ON ON ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Switch Toggle ON ON ON SP3T Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle Mom ON Mom SP3T Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON ON SP3T Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
ElectroswitchA232M1YCQ
Switch Toggle ON ON ON SP3T Short Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
ElectroswitchA232S1YZQ
Switch Toggle ON ON ON SP3T Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity / AMP 4-1825139-2 provided by its distributors.

TOGGLE SWITCH, DPDT, 120VAC, 5A, PCB ROHS COMPLIANT: YES
Switch Toggle ON ON (ON) DP3T Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
A213SYZQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Double Pole - Three Throw Operating Function: On On (On) Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Double Pole - Three Throw On On (On) 28 VDC | Part Number: 4-1825139-2 | Internal Number: 4-1825139-2 | Alias Number: A213SYZQ04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1825139-2.
  • A213SYZQ04