TE Connectivity CFR50J5M6

Res Carbon Film 5.6M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C AXL Ammo
Production

Price and Stock

DistributorSKUMinPkg
JRH Electronics4-1623933-86,0003K
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J5M6.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity CFR50J5M6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityCFR25J5M6
Through Hole Carbon Film Resistor, Cfr Series, 5.6 Mohm, 330 Mw, - 5%, 250 V, Axial Leaded
Stackpole ElectronicsCF14JB5M10
Fixed Resistor, Carbon Film, 0.25W, 5.1e+06ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT5M60
Res Carbon Film 5.6M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT5M60
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 5.6MOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT5M60
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 5.6MOhm 0.125W 1/8W
Stackpole ElectronicsCF14JT5M10
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 5.1MOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT5M10
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 5.1MOhm 0.125W 1/8W

Descriptions

Descriptions of TE Connectivity CFR50J5M6 provided by its distributors.

Res Carbon Film 5.6M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C AXL Ammo
RESISTOR, CARBON FILM, RES 5.6 MEGOHMS, PWR-RTG 0.66 W, TOL 5%, AXIAL
RES, 5M6, 5%, 500MW, AXIAL, CARBON FILM
Fixed Resistor, Thin Film, 0.5W, 5600000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Through-Hole Resistors, General Purpose Resistor, 9 x 3 mm, 2 Termination, Ammo Packed, 5 %, Thin Film / Carbon Film, Neohm CFR
Special Order: CFR50 5% 5M6 Resistance Value: 5.6M Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 5.6M Ω Thin Film General Purpose Resistor | Part Number: CFR50J5M6 | Internal Number: 4-1623933-8 | Alias Number: CFR50J5M6JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623933-8