TE Connectivity / AMP 4-1623933-0

Res Carbon Film 560K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1623933-0.

element14 APAC

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
-0.13%

CAD Models

Download TE Connectivity / AMP 4-1623933-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1623928-2
Through Hole Carbon Film Resistor, CFR Series, 560 kohm, 250 mW, - 5%, 200 V, Axial Leaded
TE Connectivity / AMP4-1623925-3
Through Hole Carbon Film Resistor, Cfr Series, 560 Kohm, 1 W, - 5%, 500 V, Axial Leaded
Stackpole ElectronicsCF18JT560K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 560kOhm 0.125W 1/8W
Stackpole ElectronicsCFM14JA560K
Res Carbon Film 560K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsCFM14JT560K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 560kOhm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity / AMP 4-1623933-0 provided by its distributors.

Res Carbon Film 560K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through Hole Carbon Film Resistor, Cfr Series, 560 Kohm, 500 Mw, - 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity CFR50J560K
Fixed Resistor, Thin Film, 0.5W, 560000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Carbon Film Resistors - Through Hole CFR50 5% 560K
Through-Hole Resistors, General Purpose Resistor, 9 x 3 mm, 2 Termination, Ammo Packed, 5 %, Thin Film / Carbon Film, Neohm CFR
Special Order: CFR50 5% 560K Resistance Value: 560K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 560K Ω Carbon Film General Purpose Resistor | Part Number: CFR50J560K | Internal Number: 4-1623933-0 | Alias Number: CFR50J560KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR50J560K