TE Connectivity / AMP 4-1623931-1

Fixed Resistor, Thin Film, 0.33W, 4.7ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1623931-1.

Master Electronics

Datasheet3 pages14 years ago
Datasheet4 pages10 years ago

Newark

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 4-1623931-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1623928-0
Fixed Resistor, Thin Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT4R70
Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT4R70
Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT4R70
Fixed Resistor, Carbon Film, 0.5W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623928-0
Fixed Resistor, Thin Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-4R7
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 4.7Ohm -350/ +500ppm/C
TE ConnectivityLR1F4R7
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 4.7Ohm 0.6W

Descriptions

Descriptions of TE Connectivity / AMP 4-1623931-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.33W, 4.7ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, RES 4.7 OHMS, PWR-RTG 0.33 W, TOL 5%, AXIAL
4.7 Ohm ±5% 0.333W, 1/3W Surface Mount Resistor Carbon Film ±350ppm/°C Axial
Res Carbon Film 4.7 Ohm 5% 0.33W(1/3W) ±350ppm/C AXL Ammo
RES, 4R7, 5%, 330MW, AXIAL, CARBON FILM
Special Order: CFR25 5% 4R7 Resistance Value: 4.7 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 4.7 Ω Thin Film General Purpose Resistor | Part Number: CFR25J4R7 | Internal Number: 4-1623931-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR25J4R7