TE Connectivity / AMP 4-1623930-9

Fixed Resistor, Thin Film, 0.33W, 200ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1623930-9.

TE Connectivity

Datasheet4 pages10 years ago
Datasheet16 pages18 years ago
Datasheet3 pages14 years ago
Technical Drawing1 page17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-1623930-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsCF12JA200R
Fixed Resistor, Carbon Film, 0.5W, 200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT200R
Fixed Resistor, Carbon Film, 0.25W, 200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF12JT200R
Fixed Resistor, Metal Oxide Film, 0.5W, 200ohm, 250V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 4-1623930-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.33W, 200ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RES, 200R, 5%, 330MW, AXIAL, CARBON FILM
Res Carbon Film 200 Ohm 5% 0.33W(1/3W) -450ppm/C to 0ppm/C AXL Ammo
Through Hole Carbon Film Resistor, Cfr Series, 200 Ohm, 330 Mw, - 5%, 250 V, Axial Leaded |Neohm Te Connectivity CFR25J200R
Carbon Film Resistors - Through Hole CFR25 5% 200R
200 Ω, Thin Film / Carbon Film, General Purpose Resistor Resistor, 5 %, 6.8 x 2.5 mm, 2 Termination, Ammo Packed, Neohm CFR
Special Order: CFR25 5% 200R Resistance Value: 200 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 200 Ω Thin Film General Purpose Resistor | Part Number: CFR25J200R | Internal Number: 4-1623930-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR25J200R