
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | CFR16J680R | 15,000 | 10K | |||||||||
| Onlinecomponents.com | CFR16J680R | 15,000 | 10K | Bulk | ||||||||
| Powell Electronics | 4-1623928-2 | 9,900 | 10K | 19h | ||||||||
| Verical | CFR16J680R | 5,280 | 239 | |||||||||
| JRH Electronics | CFR16J680R | 15,000 | 10K | 4h |
Download TE Connectivity / AMP 4-1623928-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 4-1623928-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: