TE Connectivity / AMP 4-1622826-5

Res Thick Film 0402 47K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1622826-5.

JRH Electronics

Datasheet4 pages4 years ago
Datasheet4 pages7 years ago
Datasheet16 pages18 years ago

Newark

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 4-1622826-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 4-1622826-5 provided by its distributors.

Res Thick Film 0402 47K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
RESISTOR, THICK FILM, RES 47 KILOHMS, PWR-RTG 0.063 W, TOL 5%, SMT, 0402
CRG Series 0402 47 kOhm ±5% 0.063 W ±200 ppm/°C Thick Film Chip Resistor
Surface Mount Chip Resistor, Thick Film, Crg Series, 47 Kohm, 63 Mw, 5%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Te Connectivity Neohm CRG0402J47K
Thick Film Resistors - SMD CRG0402 5% 47K
Special Order: CRG0402 5% 47K Resistance Value: 47K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 0402 Surface Mount Resistor | 47K Ω Thick Film General Purpose Resistor 5 % | Part Number: CRG0402J47K | Internal Number: 4-1622826-5 | TE Connectivity | NEOHM
RES, 47K, 5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 47kohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Climatic Category: 55/125/56; External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; Full Power Rating Temperature: 70°C; Insulation Resistance: 1000Mohm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 100V; Reel Quantity: 10000; Resistor Mounting: Surface Mount Device; Tape Width: 8mm; Temperature Coeff. +: 200ppm/°C; Temperature Coeff. -: 200ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 50V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRG0402J47K