
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 4-1614886-7 | 0 | 5K | Bulk | ||||||||
| Avnet | 4-1614886-7 | 0 | 5K | 15h | ||||||||
| Master Electronics | 4-1614886-7 | 0 | 5K | |||||||||
| Win Source | WS-4-1614886-7 | 1,000 | 400 | 14h | ||||||||
| Run Hong Electronics | 4-1614886-7 | 5,628 | 44m |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1614886-7.
Download TE Connectivity / AMP 4-1614886-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 4-1614886-7 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1614886-7.