TE Connectivity / AMP 4-1437622-6

Switch Access Round Knob Rotary Switch
$ 7.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1437622-6.

Sager Electronics

Technical Drawing1 page15 years ago
Datasheet326 pages21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-26.07%

CAD Models

Download TE Connectivity / AMP 4-1437622-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-08-02
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

NKK SwitchesAT106
ACCESSORY, TOOL, SOCKET WRENCH, ALUMINUM, BLACK ALUMITE FINISH, SERIES YB, YB2
NKK SwitchesAT215
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
NKK SwitchesAT202
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
APEMMG12B
Pushbutton Switch Guard Rohs Compliant: Yes |APEM Inc. MG12B
APEMHP02
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. HP02
Labels Legend Plate Label Aluminum Black/White

Descriptions

Descriptions of TE Connectivity / AMP 4-1437622-6 provided by its distributors.

Switch Access Round Knob Rotary Switch
STRAIGHT KNURLED KNOB W/ LINE IND 6.38MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Aluminium; Knob / Dial Style:Straight Knurled with Indicator Line; Knob Diameter:12.7mm; Product Range:-; Body Materi
Straight Knurled Knob W/ Line Ind 6.38Mm; Selector, Tipo:Straight Knurled With Indicator Line; Diámetro Del Eje:6.35Mm; Diámetro Botón:12.7Mm; Tipo De Eje:Round; Material, Botón:Aluminium; Material Del Cuerpo:Aluminum |Alcoswitch Te Connectivity KN500B1/4
Special Order: KN500B1/4=KNOB BLACK KNURL 1/4 Product Type: Knob Material: Aluminum Knob Design: Straight Knurl Shaft Size: .25 in Shaft Size: 6.35 mm Knob Aluminum Straight Knurl .25" | Switch Knob | Part Number: KN500B1/4 | Internal Number: 4-1437622-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • KN-500B-1/4
  • KN500B-1/4
  • KN500B1/4