TE Connectivity / AMP 4-1437142-4

Flex Strip Pin Configurations Generic
$ 8.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1437142-4.

IHS

Datasheet3 pages1 year ago
Datasheet9 pages7 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-25.00%

CAD Models

Download TE Connectivity / AMP 4-1437142-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-02-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 4-1437142-4 provided by its distributors.

Flex Strip Pin Configurations Generic
Interconnection Device
JUMPERS BUSBAR ACCESSORIES;
NOMEX .100 2 INCH 22 POS.
FSN-22A-22=NOMEX FS STD
Flat / Ribbon Cable; Pitch Spacing:2.54mm; Voltage Rating:300VAC; Cable Length:0.051m; Connector Type A:Straight Pin; Connector Type B:Straight Pin; Current Rating:3A; No. of Contacts:22 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSN-22A-22
  • FSN22A22