TE Connectivity / AMP 4-1423157-9

Time Delay Relay 220/240VAC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel
$ 632.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1423157-9.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 4-1423157-9 provided by its distributors.

Time Delay Relay 220/240VAC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel
Time Delay Relay DPDT 2 Form C 10A 240VAC Screw Panel Mount
Time Delay & Timing Relays RLY STD ON 2P 240VAC
TIME DELAY RELAY, DPDT, 240V, 1MIN-10MIN
On-Delay Relay, 2 Form C, DPDT, Momentary, 60s Adj Min, 600s Adj Max, AC Input, AC Output, Panel Mount
TIME DELAY RELAY, DPDT, 240V, 1MIN-10MIN; TIME DELAY RELAY, DPDT, 240V, 1MIN-10MIN; Contact Voltage VDC:-; Time Min:1min; Time Max:10min; Product Range:7000 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Panel; Contact Voltage VAC:240V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7012BFX