TE Connectivity / AMP 4-1423157-4

Time Delay Relay 208VAC 10A DPDT ( 114.8mm 82.6mm 78.5mm) Panel Mount
$ 535.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1423157-4.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity / AMP 4-1423157-4 provided by its distributors.

Time Delay Relay 208VAC 10A DPDT ( 114.8mm 82.6mm 78.5mm) Panel Mount
Time Delay & Timing Relays 2FormC DPDT 208V 10A
RELAY, ELECTROPENUMATIC;TIMING;ON DELAY;DPDT; 208VAC; 1.5-15 SEC
Industrial Electromechanical Relay On-Delay 2PDT 208VAC Panel Mount
On-Delay Relay, 2 Form C, DPDT, Momentary, 1.5s Adj Min, 15s Adj Max, AC Input, AC Output, Panel Mount
Time Delay Relay, Dpdt, 15Sec, 208Vac; Product Range:7000 Series; Contact Configuration:Dpdt; Relay Mounting:Panel Mount; Nom Input Voltage:208Vac; Timing Adjustment:Knob; Approvals & Standards:Csa, Ul; Delay Time Range:1.5S To 15S Rohs Compliant: No |Agastat Te Connectivity 7012JC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7012JC