TE Connectivity / AMP 4-1393030-0

Solid State Relay SPST-NO 18VDC to 32VDC 0.1A to 25A 24VAC to 280VAC Output Chassis Mount
$ 70.765
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1393030-0.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago
Datasheet3 pages8 years ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+16.45%

CAD Models

Download TE Connectivity / AMP 4-1393030-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2007-04-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 4-1393030-0 provided by its distributors.

Solid State Relay SPST-NO 18VDC to 32VDC 0.1A to 25A 24VAC to 280VAC Output Chassis Mount
SOLID STATE RELAY, SPST, 25A, 24-280VAC; Contact Configuration: SPST-NO; Load Current: 25A; Operating Voltage Max: 280VAC; Relay Mounting: Panel Mount; Relay Terminals: Quick Connect; Switching Mode: Zero Crossing
General Purpose Relays SSRD SRS,PANEL MNT, 25A,240V AC - DC I/P
Trigger Output SSR, 2-Channel, 4000V Isolation
Special Order: SSRD-240DE25 = PANEL MOUNT,25A,240VAC Power Relay Type: Solid State Contact Arrangement: (2) x 1 Form A (SPST-NO) Relay Mounting Type: Chassis Mount Solid State (2) x 1 Form A (SPST-NO) Chassis Mount | Power Relay | Part Number: SSRD-240DE25 | Internal Number: 4-1393030-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSRD-240DE25
  • SSRD240DE25