
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 353716-3 | 4,000 | 4K | |||||||||
| Onlinecomponents.com | 353716-3 | 4,000 | 4K | Bulk | ||||||||
| Powell Electronics | 353716-3 | 2,640 | 4K | 23h | ||||||||
| Verical | 353716-3 | 4,000 | 4K | |||||||||
| JRH Electronics | 353716-3 | 4,000 | 4K | 8h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 353716-3.
Download TE Connectivity / AMP 353716-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity / AMP 353716-3 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 353716-3.