
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 330478 | 0 | 500 | 4h | ||||||||
| Interstate Connecting Components | 330478 | 0 | 9h | |||||||||
| Heilind Americas | 330478 | 0 | 10h | |||||||||
| Microwave Components, LLC | 330478 | 0 | 15h | |||||||||
| Onlinecomponents.com | 330478 | 0 | 125 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 330478.
Download TE Connectivity / AMP 330478 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 330478 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 330478.