TE Connectivity / AMP 325905

Wire Terminal, 1/2 in Stud Size, 375000 CMA, Bare Insulated, Grey
$ 13.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 325905.

IHS

Datasheet3 pages1 year ago
Datasheet5 pages22 years ago

Newark

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-0.77%

CAD Models

Download TE Connectivity / AMP 325905 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 325905 provided by its distributors.

Wire Terminal, 1/2 in Stud Size, 375000 CMA, Bare Insulated, Grey
Terminal, Compression Lug, M12, Crimp; Product Range:Ampower Series; Termination:Crimp; Wire Size Awg Max:-; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M12; Stud Size - Imperial:1/2" Rohs Compliant: Yes |Amp Te Connectivity 325905
TERMINAL,AMPOWER 350MCM 1/2 Wire Size: 325000 – 375000 CMA Stud Size: 1/2 M12 Stud Diameter: 13.08 mm Stud Diameter: .515 in Tongue Thickness: .17 in 325000 – 375000 CMA 1/2 13.08 mm | Part Number: 325905 | Internal Number: 325905 | Alias Number: 212360-000 | .515" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 325905.