TE Connectivity / AMP 322006

Solistrand Uninsulated Terminals PVC-RING 06AWG # 5/16 BLUE
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 322006.

IHS

Datasheet2 pages17 years ago

Electro Sonic

Inventory History

3 month trend:
-2.23%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 322006 provided by its distributors.

Solistrand Uninsulated Terminals PVC-RING 06AWG # 5/16 BLUE
CONN RING 6 AWG #5/16 BLU A-BOND
CONN RING CIRC 6AWG #5/16 CRIMP
Terminal; Connector Type:Ring Tongue; Stud/Tab Size:5/16 in; Wire Size (AWG):6; Insulator Material:Vinyl; Insulator Color:Blue; Series:Ampli-Bond; Contact Material:Copper; Contact Plating:Tin; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors