TE Connectivity / AMP 3-84984-0

Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST Thru-Hole Tube
$ 1.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-84984-0.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Farnell

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
-1.30%

CAD Models

Download TE Connectivity / AMP 3-84984-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-84984-4
Conn FPC Connector SKT 24 POS 1mm Solder ST Thru-Hole Box/Tube
TE Connectivity / AMP2-84984-9
Conn FPC Connector SKT 29 POS 2mm Solder ST Thru-Hole Tube
TE Connectivity / AMP2-84984-7
Conn FPC Connector SKT 27 POS 2mm Solder ST Thru-Hole Tube
Molex 52045-2745 FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 27 Circuits

Descriptions

Descriptions of TE Connectivity / AMP 3-84984-0 provided by its distributors.

Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST Thru-Hole Tube
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, White Insulator
1MM FFC DIP V ASSY 30P TUBE; Pitch Spacing:1mm; No. of Contacts:30Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Solder; Contact Position:-; No. of Rows:1 Row; Contact Plating:Tin Plated Contacts; Conta
CONNECTOR, FFC / FPC, 1.0MM, 30WAY; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:30; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze; Connector Type:FFC / FPC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-84984-0 .