
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| JRH Electronics | 3-644695-4 | 4,490 | 500 | 7h | ||||||||
| Heilind Americas | 3-644695-4 | 0 | 17h | |||||||||
| Heilind Asia | 3-644695-4 | 0 | 8h | |||||||||
| Interstate Connecting Components | 3-644695-4 | 0 | 15h | |||||||||
| TTI | 3-644695-4 | 0 | 2K | 23h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-644695-4.
Download TE Connectivity / AMP 3-644695-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 3-644695-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-644695-4.