TE Connectivity 3-640601-2

Conn IDC Connector RCP 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640601-2.

TE Connectivity

Datasheet66 pages6 years ago
Technical Drawing1 page12 years ago
Technical Drawing1 page14 years ago
Datasheet7 pages16 years ago
Datasheet6 pages15 years ago
Datasheet10 pages15 years ago
Datasheet6 pages29 years ago

IHS

Master Electronics

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+141%

CAD Models

Download TE Connectivity 3-640601-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.206
Stock
368,380
12,009
Authorized Distributors
6
2
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-640427-2
Connector, MTA-156; Receptacle; 2; IDC Standard; 90 deg; Nylon; 0.156 in.; Yell
TE Connectivity3-644465-2
Conn IDC Connector RCP 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-644468-2
Conn IDC Connector RCP 2Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-640430-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity / AMP3-644466-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle
TE Connectivity3-640599-2
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 2 Pos, 3.96mm Pitch, Wire Mount

Descriptions

Descriptions of TE Connectivity 3-640601-2 provided by its distributors.

Conn IDC Connector RCP 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity 3-640601-2 Board Connector Female 2 Contacts 1 Row Unshrouded
02P MTA156 CONN ASSY 22AWG LF Number of Positions: 2 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With 2 Receptacle Connector Assembly Without | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640601-2.