TE Connectivity / AMP 3-643821-6

Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-643821-6.

IHS

Datasheet7 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Newark

Inventory History

3 month trend:
-12.19%

CAD Models

Download TE Connectivity / AMP 3-643821-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity3-640426-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-643817-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity640427-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640431-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-644461-6
Conn IDC Connector RCP 6 POS 3.96mm IDT RA Cable Mount Bag
TE Connectivity3-644466-6
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 3-643821-6 provided by its distributors.

Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
26 AWG Locking Ramp,Receptacle 3.96mm 1 6pin 2.03¦Ìm IDC , 23.77mm*18.42mm
Connector Header, 06P MTA156CONN ASSY 26AWG LF
06P MTA156 CONN ASSY 26AWG LF; 3-643821-6
MTA CST-100 II MT-6 and SL Connectors and Headers
Headers & Wire Housings 06P RCPT ASSY 26 AWG
Insulation Displacement (IDC) Connector; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:6; Pitch Spacing:0.156"; Contact Termination:IDC/IDT; Contact Material:Copper Alloy; Series:MTA-156; Contact Plating:Tin ;RoHS Compliant: Yes
06P MTA156 CONN ASSY 26AWG LF Rectangular Power Connector Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): .156 in Connector Assembly Receptacle Wire-to-Board 6 | Rectangular Power Connector | Part Number: 3-643821-6 | Internal Number: 3-643821-6 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors