TE Connectivity / AMP 3-2432409-4

Relay, 3-PHASE Filter, 110 A, Bus Bar Input, Bus Bar Output, 480 VAC, Chassis
$ 685.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2432409-4.

RS (Formerly Allied Electronics)

Datasheet3 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
+25.00%

CAD Models

Download TE Connectivity / AMP 3-2432409-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 3-2432409-4 provided by its distributors.

RELAY, 3-PHASE FILTER, 110 A, BUS BAR INPUT, BUS BAR OUTPUT, 480 VAC, CHASSIS
Power Line Filter 50/60Hz 110A 340VAC to 530VAC Busbar Chassis Mount
REACTOR, 91.9HP, 480VAC, 270UH ROHS COMPLIANT: YES
3-2432409-4, TE CONNECTIVITY/AMP BRAND
3-PHASE FILTER CURRENT RATING(A)
RPQ-3-110 Wiring Configuration: Three Phase Current Rating: 110 A Three Phase 110 A | Rpq | Part Number: 3-2432409-4 | Internal Number: 3-2432409-4 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors