TE Connectivity / AMP 3-2407269-2

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 PLUG, BLACK
$ 1.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2407269-2.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-2407269-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 3-2407269-2 provided by its distributors.

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 PLUG, BLACK
PROTECTIVE CAP, SZ 17, PLUG, LDPE, BLK; Available until stocks are exhausted
Protective Cap for Size 17 Circular Plug Connectors Thermoplastic Black
Connector Accessory, Polyethylene
Protective Cap, Sz 17, Plug, Ldpe, Blk; Accessory Type:Protective Cap; For Use With:Amp Cpc Series Size 17 Plug Circular Plastic Connectors; Connector Body Material:Ldpe (Low Density Polyethylene) Body; Product Range:Cpc Series Rohs Compliant: Yes |Te Connectivity Amp 3-2407269-2

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors