TE Connectivity / AMP 3-2316366-0

Anti-Vandal Pushbutton Switch SPST Momentary 3A 250 VAC Wire Leaded Panel Mount
$ 21.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2316366-0.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 3-2316366-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-05-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 3-2316366-0 provided by its distributors.

Anti-Vandal Pushbutton Switch SPST Momentary 3A 250 VAC Wire Leaded Panel Mount
Switch Push Button OFF (ON) SPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Wire Lead
SWITCH PUSHBUTTON SPDT 3A 250V
Pushbutton Switches AV19 SPM 3A POWER LOGO R&G 12V FL
SPST, 3A, Wire Terminal, Panel Mount
VANDAL RESISTANT SW, SPST, 3A, 250VAC; Contact Configuration:SPST-NO; Actuator / Cap Colour:Natural; Product Range:AV19 Series; Switch Operation:Off-(On); Illumination Colour:Green, Red; Switch Terminals:Wire Leaded; Contact Current RoHS Compliant: Yes
AV19 SPM 3A POWER LOGO R&G 12V FL Configuration (Pole-Throw): Single Pole - Single Throw Push Button Switch Product Type: Anti-Vandal Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Single Pole - Single Throw Anti-Vandal Flush | Pushbutton Switch | Part Number: AV1910PA12T5Q04 | Internal Number: 3-2316366-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1910PA12T5Q04