TE Connectivity / AMP 3-2213766-0

Switch Push Button OFF ON SPDT Flush Round Button 20VAC 20VDC 0.4VA Lock Panel Mount Solder Lug
$ 14.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2213766-0.

JRH Electronics

Datasheet4 pages7 years ago
Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 3-2213766-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 3-2213766-0 provided by its distributors.

Switch Push Button OFF ON SPDT Flush Round Button 20VAC 20VDC 0.4VA Lock Panel Mount Solder Lug
Pushbutton Sw Av19 Spl 0.4Va Pwr Led Yellow 12V |Alcoswitch Te Connectivity AV1911P512R04
SWITCH PUSHBUTTON SPDT 0.4VA 20V
SPDT, On-off, 0.4A, Wire Terminal, Panel Mount
STANDARD ANTI VANDAL SWITCHES;
Special Order: AV19 SPL 0.4VA POWER LED YELLOW 12V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Double Throw Flush | Pushbutton Switch | Part Number: AV1911P512R04 | Internal Number: 3-2213766-0 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1911P512R04