
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 3-2176388-4 | 45,000 | 5K | |||||||||
| TME | 321763884-TEC | 45,000 | 5K | 6h | ||||||||
| DigiKey | A140049CT-ND | 7,625 | 1 | Cut Tape | ||||||||
| Heilind Americas | 3-2176388-4 | 0 | 12h | |||||||||
| Interstate Connecting Components | 3-2176388-4 | 0 | 11h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176388-4.
Download TE Connectivity / AMP 3-2176388-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 3-2176388-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176388-4.