TE Connectivity / AMP 3-2176216-9

Fixed Resistor, Thin Film, 0.063W, 5600ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176216-9.

element14 APAC

Datasheet4 pages1 year ago
Datasheet6 pages11 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 3-2176216-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity7-1676481-1
Res Thin Film 0603 5.6K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-3YEB562V
Res Metal Film 0603 5.6K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thin Film 0603 5.6K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3YEB512V
Res Metal Film 0603 5.1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity / AMP7-1676481-0
Res Thin Film 0603 5.1K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603B5K9E1
Res Thin Film 0603 5.9K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-2176216-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 5600ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES SMD 5.6K OHM 0.1% 1/16W 0603
Automotive Grade Thin Film Chip Resistor
Res, Thin Film, Aec-Q200, 5K6, 0603; Resistance:5.6Kohm; Resistance Tolerance:± 0.1%; Power Rating:62.5Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Voltage Rating:50V Rohs Compliant: Yes |Te Connectivity Holsworthy CPF-A-0603B5K6E1
Special Order: CPF A 0603 5K6 0.1% 25PPM 1K RL Resistance Value: 5.6K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 5.6K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0603B5K6E1 | Internal Number: 3-2176216-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0603B5K6E1
  • CPF-A-0603B5K6E1.