
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 84Y4145 | 990 | 1 | 11h | ||||||||
| Newark | CPF-A-0402B45K3E1 | 990 | 1 | Cut Tape | ||||||||
| Heilind Americas | 3-2176215-8 | 0 | 1d | |||||||||
| Interstate Connecting Components | 3-2176215-8 | 0 | 1d | |||||||||
| Heilind Asia | 3-2176215-8 | 0 | 1K | 22h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176215-8.
Download TE Connectivity / AMP 3-2176215-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 3-2176215-8 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176215-8.