TE Connectivity / AMP 3-2176158-2

Res Current Sense Metal Foil 2512 0.056 Ohm 1% 1W ±50ppm/°C Molded Emboss T/R
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176158-2.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2512 0.056 Ohm 1% 1W ±800ppm/°C Molded SMD SMD Embossed T/R
Res Metal Strip 2512 0.056 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R06L
Res Thick Film 2512 0.06 Ohm 1% 1W ±800ppm/C Pad SMD Automotive T/R
KOA SpeerSL1TTE51L0F
Res Metal Plate 2512 0.051 Ohm 1% 1W ±100ppm/C Molded J-Lead SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.062ohm, 0.249V, 1% +/-Tol, 800ppm/Cel, Surface Mount, 2512
Res Metal Strp 2512 60M Ohm 1% 1W 75Ppm/ C Smd Embossed Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity / AMP 3-2176158-2 provided by its distributors.

Res Current Sense Metal Foil 2512 0.056 Ohm 1% 1W ±50ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Foil, 1W, 0.056ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD TLM 2512 1.0W R056 1% 50PPM 4K RL
CURRENT SENSE RES, 0R056, 1%, 1 W, 2512
.056 Ω, Foil, Current Sensing Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 1 W, ±50 ppm/°C, CGS TLM
Current Sense Res, 0R056, 1%, 1 W, 2512; Resistance:0.056Ohm; Product Range:Tlm Series; Resistor Case Style:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Element Material:Metal Foil; Temperature Rohs Compliant: Yes |Te Connectivity Cgs TLM3ADR056FTE

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLM3ADR056FTE