TE Connectivity / AMP 3-2176056-4

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.24ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176056-4.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-2176056-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-01-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-8BQJR24V
Thick Film Chip Res 1206 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-8BQJR24V
TE Connectivity / AMP6-1622825-9
Res Thick Film 1206 0.22 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
KOA SpeerSR732BTTDR22J
Res Thick Film 1206 0.22 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8RQJR22V
Res Thick Film 1206 0.22 Ohm 5% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8BQJR22V
Thick Film Chip Res 1206 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-8BQJR22V
Yageo GroupRL1206JR-070R22L
Res Thick Film 1206 0.22 Ohm 5% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-2176056-4 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.24ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD RLP73K 2B R24 5% 5K RL
240m¦¸ ¡À5% 500mW ¡À200ppm/¡æ 1206 3.1mm*1.55mm*650¦Ìm
Rlp73K 2B R24 5% 5K Rl/ Rel |Cgs Te Connectivity RLP73K2BR24JTD
RLP73K 2B R24 5% 5K RL, 3-2176056-4
RLP73K 2B R24 5% 5K RL Resistance Value: .24 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 0.24 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73K2BR24JTD | Internal Number: 3-2176056-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73K2BR24JTD