TE Connectivity / AMP 3-2176054-4

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.033ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176054-4.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

CAD Models

Download TE Connectivity / AMP 3-2176054-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.033ohm, 0.0642V, 5% +/-Tol, 1200ppm/Cel, Surface Mount, 0805
PanasonicERJ-6BWJR033V
Res Thick Film 0805 0.033 Ohm 5% 1/2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6CWJR030V
Res Thick Film 0805 0.03 Ohm 5% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.033 Ohm 1% 0.125W(1/8W) ±1200ppm/C Pad SMD Automotive T/R
125mW Thin Film Resistor ±100ppm/℃ ±1% 33mΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-6CWFR030V
Res Thick Film 0805 0.03 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-2176054-4 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.033ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805
Current Sense Resistors - SMD RLP73M 2A R033 5% 5K RL
Surface Mount Resistors, Low Ohmic Resistor, 2 Termination, 0805, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, .033 Ω, CGS RLP73
RLP73M 2A R033 5% 5K RL Resistance Value: .033 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 0.033 Ω Thick Film Low Ohmic Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73M2AR033JTD | Internal Number: 3-2176054-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73M2AR033JTD