
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 3-2154874-2 | 500 | 40 | |||||||||
| JRH Electronics | 3-2154874-2 | 500 | 60 | 23h | ||||||||
| TME | 321548742-TEC-0 | 500 | 40 | 3h | ||||||||
| Heilind Asia | 3-2154874-2 | 0 | 1h | |||||||||
| Heilind Americas | 3-2154874-2 | 0 | 9h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2154874-2.
Download TE Connectivity / AMP 3-2154874-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 3-2154874-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2154874-2.