
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | 3-2154857-3 | 1,650 | 200 | 18h | ||||||||
| JRH Electronics | 3-2154857-3 | 2,500 | 200 | 3h | ||||||||
| Verical | 3-2154857-3 | 2,500 | 200 | |||||||||
| Newark | 3-2154857-3 | 2,500 | 200 | |||||||||
| Heilind Asia | 3-2154857-3 | 0 | 7h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2154857-3.
Download TE Connectivity / AMP 3-2154857-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 3-2154857-3 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2154857-3.