TE Connectivity / AMP 3-1969595-0

Conn Housing RCP 30 POS 2.5mm Crimp ST Panel Mount Bag
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1969595-0.

IHS

Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 3-1969595-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2018-10-31
LTD Date2018-11-30

Related Parts

TE Connectivity3-1969567-0
Conn Housing RCP 30 POS 2.5mm Crimp ST Cable Mount Bag
TE Connectivity3-1969592-0
Conn Housing RCP 30 POS 2.5mm Crimp ST Cable Mount Bag
TE Connectivity / AMP3-1969540-0
Conn Housing PL 30 POS 2.5mm Crimp ST Cable Mount White Bag
Conn Housing F 30 POS 2mm Crimp ST Cable Mount Red MicroClasp™ Bag

Descriptions

Descriptions of TE Connectivity / AMP 3-1969595-0 provided by its distributors.

Conn Housing RCP 30 POS 2.5mm Crimp ST Panel Mount Bag
Hsg, rec, free-Hanging, gwt, dualrow, ep2.5/ Bag Rohs Compliant: Yes |Te Connectivity 3-1969595-0
Economy Power 2.5 RoHS Compliant 2015 Receptacle Receptacle Connector Housing UL94V-0 22AWG 221C 3A
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
HSGRECFREE-HANGINGGWTDUALR WEP2.5
RECEPTACLE HOUSING, 30POS, 2ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:Economy Power 2.5 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Co

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1969595-0 .