TE Connectivity / AMP 3-1879666-9

Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 332kOhm 0.25W 1/4W
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879666-9.

Newark

Datasheet4 pages14 years ago

TE Connectivity

Electro Sonic

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 3-1879666-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityYR1B316KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 316KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B348KCC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 348kOhm 0.25W 1/4W
TE Connectivity / AMP4-1879666-2
HOLCO SERIES AXIAL METAL FILM RESISTOR 357KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD332K
Fixed Resistor, Metal Film, 0.25W, 332000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT330K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 330kOhm 0.25W 1/4W
Stackpole ElectronicsCF14JT300K
Res Carbon Film 300K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
TE ConnectivityYR1B301KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 301KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.6W, 332000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 332000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
RES 332K OHM 1/8W .1% AXIAL
Military MIL-R-10509/7RN55 Axial Axial Through Hole Resistor ±0.1% ±50ppm/C 348kOhms 0.125W 1/8W

Descriptions

Descriptions of TE Connectivity / AMP 3-1879666-9 provided by its distributors.

Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 332kOhm 0.25W 1/4W
HOLCO SERIES AXIAL METAL FILM RESISTOR 332KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 332000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Through-Hole Resistors, Precision Resistor, 7.2 x 2.5 mm, 2 Termination, Bandoliered, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy Holco
Resistor, 332Kohm, 250Mw, 0.1%, Axial; Resistance:332Kohm; Product Range:Holco Series; Power Rating:250Mw; Resistance Tolerance:± 0.1%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film Rohs Compliant: Yes |Te Connectivity Holsworthy H8332KBYA
Special Order: H8 332K 0.1% 15PPM Resistance Value: 332K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 332K Ω Thin Film Precision Resistor .1 % | Part Number: H8332KBYA | Internal Number: 3-1879666-9 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H8332KBYA