TE Connectivity / AMP 3-1879447-8

Fixed Resistor, Wire Wound, 200W, 1200ohm, 489.8979V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 23.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879447-8.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-13.77%

CAD Models

Download TE Connectivity / AMP 3-1879447-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP3-1879453-8
Res Wirewound 1.2K Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP3-1879448-8
Res Wirewound 1.2K Ohm 5% 300W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteL12J1K2E
Fixed Resistor, Wire Wound, 12W, 1200ohm, 565V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteR5J1K2
Fixed Resistor, Wire Wound, 5.25W, 1200ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteR3J1K2
Fixed Resistor, Wire Wound, 3W, 1200ohm, 103V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteL12J1K2
Fixed Resistor, Wire Wound, 12W, 1200ohm, 565V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Res Thick Film 1.2K Ohm 5% 5W ±50ppm/°C Molded RDL

Descriptions

Descriptions of TE Connectivity / AMP 3-1879447-8 provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 1200ohm, 489.8979V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
1.2K Ω, Wire Wound, Power Resistor Resistor, 239 x 40 x 81 mm, 2 Termination, Loose Piece - Box, 5 %, Resistance Class 1kΩ – 1MΩ, 200 W, CGS TE
RES, 1K2, 200W, SOLDER LUG, WIREWOUND; Resistance: 1.2kohm; Product Range: TE Series; Power Rating: 200W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 300ppm/°C
TE 200W 1K2 5% Bracket Resistance Value: 1.2K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Wirewound Resistor: Mineral & 2.5 Kw | 1.2K Ω Wire Wound 5 % Power Resistor | Part Number: TE200B1K2J | Internal Number: 3-1879447-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE200B1K2J
  • TE200B1K2J.