TE Connectivity / AMP 3-1879447-4

Fixed Resistor, Wire Wound, 200W, 560ohm, 334.664V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 23.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879447-4.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-37.18%

CAD Models

Download TE Connectivity / AMP 3-1879447-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity / AMP3-1879446-4
Fixed Resistor, Wire Wound, 150W, 560ohm, 289.8275V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879442-4
Fixed Resistor, Wire Wound, 60W, 560ohm, 183.303V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879444-4
Fixed Resistor, Wire Wound, 100W, 560ohm, 236.6432V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879441-4
Fixed Resistor, Wire Wound, 50W, 560ohm, 167.332V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879448-4
Fixed Resistor, Wire Wound, 300W, 560ohm, 409.878V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP4-1879448-1
Res Wirewound 600 Ohm 5% 300W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 10W, 560ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879442-4
Fixed Resistor, Wire Wound, 60W, 560ohm, 183.303V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879444-4
Fixed Resistor, Wire Wound, 100W, 560ohm, 236.6432V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879446-4
Fixed Resistor, Wire Wound, 150W, 560ohm, 289.8275V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteTWM5J560E
Fixed Resistor, Metal Oxide Film, 5W, 560ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteTWM3J560E
Fixed Resistor, Metal Oxide Film, 3W, 560ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1879447-4 provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 560ohm, 334.664V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Res Wirewound 560 Ohm 5% 200W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Wirewound Resistors - Chassis Mount TE 200W 560R 5% Bracket
5% ¡À440ppm/¡æ 560¦¸ 200W 195mm
RES, 560R, 200W, SOLDER LUG, WIREWOUND; Resistance: 560ohm; Product Range: TE Series; Power Rating: 200W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 300ppm/°C
TE 200W 560R 5% Bracket Resistance Value: 560 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 560 Ω Wire Wound 5 % Power Resistor | Part Number: TE200B560RJ | Internal Number: 3-1879447-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE200B560RJ
  • TE200B560RJ.