TE Connectivity / AMP 3-1879446-1

Fixed Resistor, Wire Wound, 150W, 330ohm, 222.486V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 18.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879446-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 3-1879446-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP3-1879442-1
Fixed Resistor, Wire Wound, 60W, 330ohm, 140.7125V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 330ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879442-1
Fixed Resistor, Wire Wound, 60W, 330ohm, 140.7125V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879441-1
Fixed Resistor, Wire Wound, 50W, 330ohm, 128.4523V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteTWM5J330E
Fixed Resistor, Metal Oxide Film, 5W, 330ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 300ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity1-1623714-8
Fixed Resistor, Wire Wound, 4W, 330ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1879446-1 provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 330ohm, 222.486V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
330 Ω, Wire Wound, Power Resistor Resistor, 239 x 40 x 81 mm, 2 Termination, Loose Piece - Box, 5 %, Resistance Class Up to 1kΩ, 150 W, CGS TE
RES, 330R, 150W, SOLDER LUG, WIREWOUND; Resistance: 330ohm; Product Range: TE Series; Power Rating: 150W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 300ppm/°C
TE 150W 330R 5% Bracket Resistance Value: 330 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 330 Ω Wire Wound 5 % Power Resistor | Part Number: TE150B330RJ | Internal Number: 3-1879446-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE150B330RJ
  • TE150B330RJ.