TE Connectivity / AMP 3-1879233-4

Fixed Resistor, Wire Wound, 5W, 2.4ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879233-4.

IHS

Datasheet9 pages5 years ago
Datasheet2 pages17 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 3-1879233-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivitySMW52R2JT
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
PanasonicERX-1HJ2R2H
Res Metal Film 2.2 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX-2HJ2R2H
Res Metal Film 2.2 Ohm 5% 2W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-1879233-4 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 2.4ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
SMW CGS FIXED RESISTOR 5329 (13573Metric) J-Lead Chip Resistor ±5% ±200ppm/C 2.4Ohm 5W
Surface Mount Metal Film Resistor, Sm Series, 2.4 Ohm, 5 W, - 5%, 500 V, Smd |Cgs Te Connectivity SMW52R4JT
Res Wirewound 2.4 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
2.4 Ω, Wire Wound, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 5 W, ±200 ppm/°C, Solder, CGS SM
SMW5 2R4 5% Resistance Value: 2.4 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 2.4 Ω Wire Wound Power Resistor 5 % | Part Number: SMW52R4JT | Internal Number: 3-1879233-4 | TE Connectivity | CGS

Images

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMW52R4JT