TE Connectivity / AMP 3-1879133-6

Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879133-6.

Farnell

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
-86.40%

CAD Models

Download TE Connectivity / AMP 3-1879133-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1879133-3
Fixed Resistor, Thin Film, 0.063W, 1870ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP3-1879133-2
Fixed Resistor, Thin Film, 0.063W, 1820ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE ConnectivityRN73C1J1K96BTDF
Res Thin Film 0603 1.96K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-3YEB202V
Res Metal Film 0603 2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-3YEB222V
Res Metal Film 0603 2.2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-3YEB182V
Res Metal Film 0603 1.8K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-1879133-6 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
RES SMD 2K OHM 0.1% 1/16W 0603
Surface Mount Thin Film Resistor, Rn73 Series, 2 Kohm, 63 Mw, - 0.1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1J2K0BTDF
RES, 2K0, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2kohm; Product Range: RN73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
Special Order: RN 0603 2K0 0.1% 10PPM 1K RL Resistance Value: 2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 2K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J2K0BTDF | Internal Number: 3-1879133-6 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J2K0BTDF