
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 3-1879023-9 | 3,998 | 2K | |||||||||
| Onlinecomponents.com | 3-1879023-9 | 3,998 | 2K | Bulk | ||||||||
| Powell Electronics | 3-1879023-9 | 1,319 | 2K | 16h | ||||||||
| JRH Electronics | 3-1879023-9 | 1,999 | 2K | 2h | ||||||||
| DigiKey | A129516CT-ND | 1,489 | 1 | Cut Tape |
Download TE Connectivity / AMP 3-1879023-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 3-1879023-9 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: