Descriptions of TE Connectivity / AMP 3-1879011-5 provided by its distributors.
Fixed Resistor, Metal Film, 2W, 5600ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
Precision resistor, SMD [TE Connectivity] SMF25K6JT Precision resistor, SMD
Surface Mount Metal Film Resistor, SMF Series, 5.6 kohm, 2 W, - 5%, 300 V
Resistor, Metal Film, Res 5.6 Kilohms, Pwr-Rtg 2 W, Tol 5%, SMT | TE Connectivity SMF25K6JT
SMF2 5K6 5% Resistance Value: 5.6K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 7 Watt & 200-2M Ohm | 5.6K Ω Metal Film Power Resistor 5 % | Part Number: SMF25K6JT | Internal Number: 3-1879011-5 | TE Connectivity
RESISTOR, 2W 5% 5K6; Power Rating:2W; Resistance:5.6kohm; Tolerance, Resistance:± 5%; Series:SMF; Operating Temperature Range:-55°C to +200°C; Resistor Element Type:Metal Film; Voltage, Rating:300V dc; Temperature Coefficient:± 100ppm/°C; Case Style:2; External Length / Height:6.7mm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:300V; External Depth:3.55mm; Temp, Op. Max:200°C; Temp, Op. Min:-55°C; Width, External:4mm