TE Connectivity / AMP 3-1623743-7

Fixed Resistor, Wire Wound, 9W, 5600ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623743-7.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1623743-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1879355-4
Fixed Resistor, Metal Film, 3W, 5600ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1625886-7
Fixed Resistor, Metal Oxide Film, 1W, 5100ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT5K60
Fixed Resistor, Carbon Film, 0.5W, 5600ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT5K60
Res Carbon Film 5.6K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsRC12JT5K60
Fixed Resistor, Carbon Composition, 0.5W, 5600ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR16J5K6
Res Carbon Film 5.6K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of TE Connectivity / AMP 3-1623743-7 provided by its distributors.

Fixed Resistor, Wire Wound, 9W, 5600ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SBC8 5K6 5%
Sbc8 5K6 5%/ Box |Cgs Te Connectivity SBC85K6J
5.6K¦¸ ¡À5% 9W ¡À200ppm/¡æ 38mm*9mm*9mm
SBC8 5K6 5% Resistance Value: 5.6K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 9 W Wirewound Resistor: Axial Mount & 17 Watt | 5.6K Ω Wire Wound Power Resistor 5 % | Part Number: SBC85K6J | Internal Number: 3-1623743-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBC85K6J